
Quad CMOS operational amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose amplifier operates with supply voltages from 4.75V to 15.5V, offering a 1.4MHz bandwidth and 40mA output current. It boasts low input bias current of 4pA and an input offset voltage of 3.3mV, with excellent 70dB common mode rejection and power supply rejection ratios. Packaged in a 14-SOIC surface-mount case, this RoHS compliant component is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC660AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC660AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3.3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC660AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
