
The LMC662AIMX is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1.4MHz and an output current of 40mA per channel. The device is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The LMC662AIMX is not RoHS compliant due to the presence of lead in the package.
Texas Instruments LMC662AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 15.5V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC662AIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
