
Dual operational amplifier featuring a 1.4MHz gain bandwidth product and 1.1V/µs slew rate. This CMOS amplifier offers a 3.3mV input offset voltage and 4pA input bias current, operating from 4.75V to 15.5V supply voltages. With a 70dB common mode rejection ratio and 70dB power supply rejection ratio, it provides 40mA output current per channel. The device is housed in a lead-free 8-PDIP package suitable for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC662AIN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC662AIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 5.08mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3.3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC662AIN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
