The LMC6682BIMX is an industrial dual operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.2V to 12V. The device features 14 terminals and a pin count of 14. It is packaged in a 14-pin SOP package and has a unity gain bandwidth of 1200 kHz. The LMC6682BIMX has a common-mode reject ratio of 82 dB and an input offset voltage of 7.8 mV max.
Texas Instruments LMC6682BIMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 7800 |
| Common-mode Reject Ratio-Nom | 82 |
| Unity Gain BW-Nom | 1200 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.