
The LMC6682 is a dual general purpose operational amplifier with a gain bandwidth product of 1.2MHz. It has an input bias current of 0.08pA and an input offset voltage of 500uV. The amplifier is available in a through hole DIP package and operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The operating supply current is 1.6mA and the output current per channel is 70mA.
Sign in to ask questions about the Texas Instruments LMC6682BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6682BIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 0.08pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 70mA |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6682BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
