The LMC6684AIN is a 4-channel general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1.2MHz and an input bias current of 0.08pA. The op amp has an input offset voltage of 500uV and a slew rate of 1.2V/µs. It operates over a temperature range of -40°C to 85°C and has an output current per channel of 70mA. The device is available in a DIP package and is suitable for through hole mounting.
Texas Instruments LMC6684AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 0.08pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.2mA |
| Output Current per Channel | 70mA |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.
