
Dual micro-power rail-to-rail input CMOS comparator featuring push-pull output. Offers 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. With a low 0.04pA input bias current and 5mV input offset voltage, it operates from 2.7V to 15V supply voltage. This surface mount SOIC package component boasts a 20uA supply current and 4us response time.
Sign in to ask questions about the Texas Instruments LMC6762AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6762AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | LMC6762 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6762AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
