
Dual micro-power rail-to-rail input CMOS comparator featuring push-pull output. Operates from a 2.7V to 15V supply with a low quiescent current of 20µA. Offers a 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is 40pA with a maximum input current of 0.04pA. Packaged in an 8-SOIC surface mount configuration, this general-purpose logic IC supports CMOS output compatibility and provides a 30mA output current.
Texas Instruments LMC6762BIM technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Height | 1.75mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6762BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
