
Dual micro-power rail-to-rail input CMOS comparator featuring push-pull output. This general-purpose IC offers 2 channels with a low supply current of 20µA, operating from 2.7V to 15V. Key specifications include a 75dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 100dB Voltage Gain. The device boasts a fast 4µs response time and a 10µs propagation delay, with a maximum output current of 30mA. Packaged in an 8-SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6762BIM/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Height | 1.45mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | LMC6762 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6762BIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
