
Dual micro-power CMOS comparator featuring rail-to-rail input and push-pull output. Offers 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates from a 2.7V to 15V supply with a low 20uA supply current. Achieves a 4us response time and 100dB voltage gain. Packaged in an 8-SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6762BIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6762BIMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6762BIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
