
Dual CMOS comparator featuring a 5mV input offset voltage and 0.04pA input bias current. Offers 75dB common mode rejection and 80dB power supply rejection, with a 100dB voltage gain. Operates from a 1.35V to 15V supply range, consuming a maximum of 20uA quiescent current. This surface mount component is packaged in VSSOP for high-density applications.
Sign in to ask questions about the Texas Instruments LMC6772AIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6772AIMMX technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMC6772 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6772AIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
