
Dual rail-to-rail input CMOS comparator featuring open-drain output. Offers a wide supply voltage range from 1.35V to 15V, with a maximum supply current of 20µA. Key specifications include a 75dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 100dB voltage gain. This surface-mount component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6772AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6772AIMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6772AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
