The LMC6772AIN is a dual general purpose operational amplifier with a common mode rejection ratio of 80dB and an input bias current of 0.04pA. It is available in a DIP8 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 20uA and a propagation delay of 10us.
Sign in to ask questions about the Texas Instruments LMC6772AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6772AIN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6772AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.