
Dual low-power comparator IC, featuring 2 channels and CMOS technology. Operates with a maximum supply voltage of 15V and a minimum of 1.35V, with a maximum dual supply voltage of 7.5V. Offers a 4us response time and 10us propagation delay. Key specifications include 75dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 100dB Voltage Gain. Input bias current is 40pA, with an input offset voltage of 15mV. Designed for surface mount with an 8-SOIC package, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6772BIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6772BIM technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6772BIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
