
Dual low-power comparator, general purpose, featuring 15V maximum supply voltage and 75dB common mode rejection ratio. Operates with dual supply voltages from 1.35V to 7.5V, or a single supply from 2.7V to 15V. Offers 2 channels with open-drain output compatibility with CMOS technology. Low input bias current of 0.04pA and 20uA maximum supply current. Packaged in an 8-SOIC surface mount case, measuring 4.9mm x 3.9mm x 1.45mm, with an operating temperature range of -40°C to 85°C.
Texas Instruments LMC6772BIM/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Height | 1.45mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | LMC6772 |
| Supply Current | 20uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6772BIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
