Dual comparator IC featuring CMOS technology, designed for general-purpose applications. Offers a 15mV maximum input offset voltage and a 4µs response time. Operates with a dual supply voltage range of 1.35V to 7.5V or a single supply from 2.7V to 15V. Key specifications include 75dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 100dB voltage gain. Packaged in a through-hole DIP format, this component has a maximum supply current of 20µA and an output current of 30mA.
Sign in to ask questions about the Texas Instruments LMC6772BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6772BIN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6772BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
