
Dual low-power comparator, 2 channels, featuring 15V maximum supply voltage and 1.35V minimum dual supply voltage. Offers 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is 40pA with a 15mV input offset voltage. Operates across a -40°C to 85°C temperature range. Through-hole mounting in an 8-PDIP package.
Sign in to ask questions about the Texas Instruments LMC6772BIN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6772BIN/NOPB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Height | 4.57mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | LMC6772 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6772BIN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
