
The LMC6953CMX is a dual-voltage monitor IC from Texas Instruments, designed to monitor two voltage levels. It operates within a temperature range of -40°C to 85°C and can supply up to 15mA of current. The IC is packaged in a SOIC package and is not RoHS compliant due to containing lead. It has a quiescent current of 800uA and an operating supply current of 800uA.
Sign in to ask questions about the Texas Instruments LMC6953CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6953CMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 800uA |
| Output Current | 15mA |
| Overvoltage Threshold | 3.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 2.65V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6953CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
