
General purpose operational amplifier featuring rail-to-rail input and output. This single-channel, CMOS amplifier offers a 1MHz bandwidth and 1.1V/µs slew rate. Operating from a 2.7V to 15.5V supply, it draws a maximum of 850µA. Key specifications include a 1pA input bias current, 110µV input offset voltage, and 50mA output current. Packaged in a 5-SOT-23 surface mount case, it operates from -40°C to 85°C.
Texas Instruments LMC7101AIM5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.02mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 850uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 110.63dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7101AIM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
