
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This CMOS device offers a 1.1MHz gain bandwidth product and a 1.1V/µs slew rate. Operating from 2.7V to 15.5V supply, it exhibits a low 1pA input bias current and 110µV input offset voltage. Packaged in a 5-SOT-23 surface-mount configuration, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC7101AIM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7101AIM5X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 110.63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7101AIM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
