
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This CMOS device offers a 1MHz bandwidth and 1.1V/µs slew rate, with a gain bandwidth product of 1.1MHz. It operates from a 2.7V to 15.5V supply range and consumes 800µA typical operating supply current. The amplifier boasts a 7mV input offset voltage and 1pA input bias current, with a 60dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in a 5-SOT-23 surface mount configuration, it is rated for -40°C to 85°C operation and is RoHS compliant.
Texas Instruments LMC7101BIM5X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage | 15V |
| Voltage Gain | 110.63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7101BIM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
