OP Amp Single GP R-R I/O 15.5V 5-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments LMC7101BIM5X/SL110518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7101BIM5X/SL110518 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 110.63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7101BIM5X/SL110518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.