
Single, low-power operational amplifier featuring rail-to-rail input and output. CMOS process technology provides a 1 MHz gain bandwidth product. This surface-mount amplifier is housed in a 5-pin SOT-23 package with gull-wing leads, measuring 3.05mm x 1.75mm maximum dimensions. Operating temperature range is -40°C to 125°C with a maximum supply voltage of 15.5V.
Texas Instruments LMC7101QM5/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 65dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 1MHz |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Offset Current | 0.0000005(Typ)@5VuA |
| Maximum Input Bias Current | 0.001@5V@-40C to 125CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5|15V |
| Maximum Single Supply Voltage | 15.5V |
| Maximum Supply Voltage Range | 15 to 16V |
| Max Operating Supply Voltage | 15.5V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.