
Single-channel, general-purpose operational amplifier in a SOT-23 package. Features rail-to-rail input and output, a gain bandwidth product of 50kHz, and a slew rate of 0.027V/µs. Operates from a 2.5V to 11V supply voltage with a low operating supply current of 25µA. Offers a common mode rejection ratio and power supply rejection ratio of 60dB, with an input bias current of 1pA and input offset voltage of 900µV. Suitable for surface mounting with dimensions of 2.9mm length, 1.6mm width, and 1.45mm height.
Sign in to ask questions about the Texas Instruments LMC7111BIM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7111BIM5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.45mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25uA |
| Output Current | 7mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.027V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 113.98dB |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7111BIM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.