General purpose operational amplifier featuring rail-to-rail input and output. This single-channel CMOS amplifier offers a 50kHz bandwidth and a 50kHz gain bandwidth product. Operating from a 2.5V to 11V supply, it draws 25µA of supply current. The SOT-23-5 surface mount package provides a 1pA input bias current and a 900µV input offset voltage. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC7111BIM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7111BIM5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25uA |
| Output Current | 7mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 0.027V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7111BIM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.