
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. CMOS technology enables a low operating supply current of 25µA. Offers a gain bandwidth product of 50kHz and a slew rate of 0.027V/µs. Operates from a minimum supply voltage of 2.5V to a maximum of 11V, with a wide temperature range of -40°C to 85°C. Packaged in a 5-SOT-23 surface-mount case.
Sign in to ask questions about the Texas Instruments LMC7111BIM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7111BIM5X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25uA |
| Output Current | 7mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 0.027V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC7111BIM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
