
This single-channel, general-purpose operational amplifier features rail-to-rail input and output capabilities, operating from a 2.5V to 11V supply. The CMOS technology enables a low 25µA supply current with a 50kHz gain bandwidth product. It offers a 900µV input offset voltage and a 0.1pA input bias current, housed in a compact 5-SOT-23 surface-mount package. Suitable for industrial applications, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMC7111BIM5X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.45mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 900uV |
| JESD-30 Code | R-PDSO-G5 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 25uA |
| Output Current | 7mA |
| Output Current per Channel | 30mA |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.027V/µs |
| Supply Current | 25uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Thickness | 1.2mm |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 113.98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7111BIM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
