
High-performance, low-power comparator featuring a single channel and push-pull output. Operates with a wide supply voltage range of 2.7V to 15V, consuming a maximum of 14µA quiescent current. Offers excellent noise immunity with a 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Designed for surface mounting in an 8-SOIC package, it boasts a 4µs response time and 5mV input offset voltage. Suitable for applications operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC7211AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7211AIM technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7211AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
