
High-performance, low-power comparator featuring a single channel and push-pull output. Operates from a 2.7V to 15V supply range with a quiescent current of 14µA. Boasts a 100dB voltage gain, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. Surface mountable in a 5-SOT-23 package, suitable for -40°C to 85°C operation. Delivers 30mA output current with a 4µs response time.
Sign in to ask questions about the Texas Instruments LMC7211AIM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7211AIM5X technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC7211AIM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
