
High-voltage comparator IC featuring a single channel and push-pull output. Operates from a 2.7V to 15V supply with a low quiescent current of 14µA. Offers a 4µs response time and 10µs propagation delay. Designed for surface mounting in a 5-SOT-23 package, this lead-free and RoHS compliant component boasts a 75dB common mode rejection ratio and 80dB power supply rejection ratio. Maximum output current is 30mA, with a typical input bias current of 0.04pA.
Sign in to ask questions about the Texas Instruments LMC7211AIM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7211AIM5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7211AIM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
