Single-channel CMOS comparator with a 5mV maximum input offset voltage and 4µs response time. Features push-pull output, 30mA output current, and operates from a 2.7V to 15V supply. Offers 75dB common mode rejection ratio and 80dB power supply rejection ratio. Surface mountable in an SOIC-8 package, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments LMC7211AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7211AIMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Series | LMC7211-N |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7211AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
