
High-performance, low-power comparator featuring a single channel and push-pull output. Operates from a 2.7V to 15V dual supply voltage with a maximum supply current of 14µA. Offers a wide operating temperature range of -40°C to 85°C and a fast response time of 4µs. Key specifications include 100dB voltage gain, 75dB common mode rejection ratio, and 80dB power supply rejection ratio. Packaged in an 8-SOIC surface-mount case, this component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC7211BIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7211BIM/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7211BIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
