
CMOS general-purpose comparator IC featuring a single channel with push-pull output. Offers a 6mV input offset voltage, 140dB voltage gain, and 80dB common mode rejection ratio. Operates from a 2V to 8V supply voltage with a low 1µA quiescent current. Surface mountable in an SOIC-8 package, it provides a 24µs response time and 30mA output current.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 24us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 24us |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
