
Single-channel, low-power comparator featuring push-pull output and CMOS technology. Operates from a 2V to 8V dual supply voltage with a maximum supply current of 1µA. Offers a high voltage gain of 140dB and a typical input bias current of 5pA. Packaged in an 8-SOIC surface-mount case with a temperature range of -40°C to 85°C.
Texas Instruments LMC7215IM/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 8V |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 24us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 24us |
| RoHS Compliant | Yes |
| Series | LMC7215 |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 140dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7215IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
