
Single-channel, general-purpose comparator featuring a push-pull output. Operates from a 2V to 8V supply voltage with a low quiescent current of 1µA. Offers a high common mode rejection ratio of 80dB and power supply rejection ratio of 90dB. Input bias current is exceptionally low at 0.05pA, with an input offset voltage of 6mV. Designed for surface mounting in a 5-SOT-23 package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC7215IM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7215IM5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 24us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 24us |
| RoHS Compliant | No |
| Series | LMC7215 |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7215IM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
