
Low power, low voltage comparator featuring a single push-pull output, designed for surface mount applications in a 5-SOT-23 package. Operates from 2V to 8V supply voltage with a typical quiescent current of 1µA. Offers a high voltage gain of 140dB, 80dB common mode rejection ratio, and 90dB power supply rejection ratio. Input bias current is a low 5pA, with an input offset voltage of 6mV. Suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC7215IM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7215IM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Current Rating | 30A |
| Height | 1.02mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 24us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 25us |
| Supply Current | 1uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 140dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7215IM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
