
CMOS general-purpose comparator IC featuring a single push-pull output channel. Offers a 6mV maximum input offset voltage and a 24µs response time. Operates with a supply voltage range of 2V to 8V, drawing a quiescent current of 1µA. Provides 80dB common mode rejection and 90dB power supply rejection. Packaged in an 8-pin SOIC surface-mount configuration.
Sign in to ask questions about the Texas Instruments LMC7215IMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7215IMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 24us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 24us |
| RoHS Compliant | No |
| Series | LMC7215 |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7215IMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
