
Low power, low voltage comparator featuring a single channel with a push-pull output. This CMOS integrated circuit operates from a 2V to 8V supply voltage, drawing a maximum of 1µA quiescent current. Key performance specifications include a 140dB voltage gain, 80dB common mode rejection ratio, and 90dB power supply rejection ratio. Designed for surface mounting in an 8-SOIC package, it offers a 24µs propagation delay and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC7215IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7215IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 24us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 24us |
| RoHS Compliant | Yes |
| Series | LMC7215 |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7215IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
