
Single-channel CMOS comparator featuring rail-to-rail input and open-drain output. This general-purpose IC offers a wide operating voltage range from 2.7V to 15V, with a low supply current of 14µA. Key performance specifications include a 75dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 100dB voltage gain. The component boasts a 0.04pA input bias current and a 5mV input offset voltage, with a response time of 4µs. Packaged in an 8-SOIC surface-mount format, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC7221AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7221AIMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7221AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
