
High-performance, single-channel CMOS comparator featuring low power consumption (14µA quiescent current) and a wide operating voltage range (2.7V to 15V). Offers excellent noise immunity with 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Achieves fast response times of 4µs with a 10µs propagation delay. Designed for surface mounting in an 8-SOIC package, this component boasts a high voltage gain of 100dB and an open-drain output capable of 30mA output current. Suitable for applications requiring precise voltage threshold detection across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC7221AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7221AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7221AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
