High-voltage comparator featuring a single channel and open-drain output. Operates with a supply voltage range of 2.7V to 15V and a low quiescent current of 14µA. Offers a high common mode rejection ratio and power supply rejection ratio of 80dB, with a voltage gain of 100dB. Input bias and maximum input current are exceptionally low at 0.04pA. Packaged in an 8-SOIC surface-mount format, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC7221BIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7221BIMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 14uA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7221BIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
