
Single-channel, low-power, low-voltage comparator featuring an open-drain output. This CMOS device operates from 2V to 8V supply voltage with a maximum supply current of 1µA. Key specifications include a 140dB voltage gain, 80dB common mode rejection ratio, and 90dB power supply rejection ratio. The component offers a response time of 24µs and is housed in a compact 5-SOT-23 surface-mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC7225IM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7225IM5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.45mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 29us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 24us |
| RoHS Compliant | No |
| Series | LMC7225 |
| Supply Current | 1uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Type | General Purpose |
| Voltage Gain | 140dB |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7225IM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
