
Single-channel, low-power comparator featuring an open-drain output, designed for operation from 2V to 8V. This surface-mount component offers a 90dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, with a voltage gain of 140dB. It boasts a low quiescent current of 1µA and a response time of 25µs. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 5-SOT-23 for efficient integration.
Sign in to ask questions about the Texas Instruments LMC7225IM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7225IM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 29us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 25us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7225IM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
