
Low power, low voltage comparator featuring an open-drain output, ideal for general-purpose applications. Operates from a 2V to 8V supply voltage with a maximum supply current of 1µA. Offers a high voltage gain of 140dB, 80dB Common Mode Rejection Ratio, and 90dB Power Supply Rejection Ratio. This CMOS component has a response time of 24µs and a propagation delay of 29µs, with an input bias current of 0.05pA and an input offset voltage of 6mV. Packaged in a 5-SOT-23 for surface mounting, it supports an operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC7225IM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7225IM5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 29us |
| Quiescent Current | 1uA |
| Response Time | 24us |
| RoHS Compliant | Yes |
| Series | LMC7225 |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7225IM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
