
COMPARATOR, 6000uV OFFSET-MAX, 24000ns RESPONSE TIME, PDSO8, SOIC-8
Sign in to ask questions about the Texas Instruments LMC7225IMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC7225IMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC7225IMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
