
Charge Pump IC, featuring an adjustable negative output voltage ranging from -1.5V to -10V with a maximum output current of 50mA. This component operates with an input voltage range of 1.5V to 10V and supports a maximum supply voltage of 10V. It is housed in an 8-pin PDIP package for through-hole mounting, with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. The device offers a quiescent current of 120µA and a switching frequency of 10kHz, operating within a temperature range of -40°C to 85°C. This RoHS compliant component is designed for power management applications.
Texas Instruments LMC7660IN/NOPB technical specifications.
| Package/Case | DIP |
| Frequency | 10kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Power | 1.4W |
| Output Type | Fixed, Adjustable |
| Output Voltage | -10V |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Charge Pump |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC7660IN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
