The LMC8101BPX/NOPB is a general purpose operational amplifier with a common mode rejection ratio of 70dB and a gain bandwidth product of 1.3MHz. It has an input bias current of 1pA and an input offset voltage of 700uV. The device is available in a VFBGA package and is suitable for surface mount applications. The LMC8101BPX/NOPB operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC8101BPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC8101BPX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 90mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Voltage Gain | 102.8dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC8101BPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
