Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This CMOS device offers a 1MHz bandwidth and 1.3MHz gain bandwidth product, with a 1.2V/µs slew rate. Operating from a minimum supply voltage of 1.35V up to a maximum of 10V, it consumes 1.1mA of operating supply current. The amplifier is housed in a micro SMD package, suitable for surface mounting, and operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC8101MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 102.8dB |
| RoHS | Compliant |
No datasheet is available for this part.
