
General purpose operational amplifier featuring a 1.3MHz gain bandwidth product and 1.2V/µs slew rate. This single-channel, CMOS amplifier offers a low input bias current of 1pA and a maximum input offset voltage of 700µV. Designed for surface mounting in an MSOP-8 package, it operates with dual supply voltages ranging from 1.35V to 5V, with a maximum single supply voltage of 10V. Key performance metrics include a 70dB common mode rejection ratio and a 76dB power supply rejection ratio.
Texas Instruments LMC8101MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 102.8dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.