General purpose operational amplifier featuring rail-to-rail input and output. This single-channel CMOS op amp operates from a minimum supply voltage of 1.35V to a maximum of 10V, with a typical dual supply voltage of 3V and a maximum dual supply voltage of 5V. It offers a gain bandwidth product of 1.3MHz, a slew rate of 1.2V/µs, and a high voltage gain of 102.8dB. The device boasts a low input bias current of 1pA and an input offset voltage of 700µV, with a common mode rejection ratio of 70dB and a power supply rejection ratio of 76dB. Packaged in a micro SMD (MSOP) for surface mounting, it operates across a temperature range of -40°C to 85°C and includes a shutdown feature.
Sign in to ask questions about the Texas Instruments LMC8101MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC8101MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 700uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 102.8dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC8101MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
